Phoenix Contact Circular Connector, 4 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-748
- Mfr. Part No.:
- 1607667
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-748
- Mfr. Part No.:
- 1607667
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to deliver exceptional performance in demanding industrial environments. Featuring a straight design with a SPEEDCON connection and an M17 thread type, this product ensures a secure and reliable connection for power applications. Built with a robust degree of protection at IP67, it effectively safeguards against dust and water ingress. With its crimp connection method and compatibility with varying cable diameters, it offers versatile application possibilities, ensuring seamless integration into various systems.
Provides flexible use to accommodate various cable diameters efficiently
Incorporates materials that withstand high ambient temperatures
Ensures compliance with EU RoHS requirements for environmental safety
Facilitates easy assembly with specially designed mounting flanges
Meets stringent safety regulations which ensuring secure usage
Supports a maximum current of 25A catering to high power applications
Incorporates materials that withstand high ambient temperatures
Ensures compliance with EU RoHS requirements for environmental safety
Facilitates easy assembly with specially designed mounting flanges
Meets stringent safety regulations which ensuring secure usage
Supports a maximum current of 25A catering to high power applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
