Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-752
- Mfr. Part No.:
- 1607702
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-752
- Mfr. Part No.:
- 1607702
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector embodies cutting edge technology, designed for professional applications in various industrial environments. Its robust construction ensures reliability under challenging conditions, with an IP67 degree of protection that allows for outdoor use. Engineered with a SPEEDCON connection mechanism, this product provides a secure and quick coupling solution. The connector is equipped with a crimp connection method and features a unique housing design, optimising both functionality and aesthetics. Its high quality materials and precision engineering cater specifically to users who demand performance without compromise.
Crimp connection method increases reliability and reduces installation time
Accommodates a variety of cable diameters for flexible connectivity
Robust housing materials ensure long lasting durability
Suitable for applications in plant and electrical device engineering
Accommodates a variety of cable diameters for flexible connectivity
Robust housing materials ensure long lasting durability
Suitable for applications in plant and electrical device engineering
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
