Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-826
- Mfr. Part No.:
- 1607702
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.75
(exc. VAT)
£23.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.75 |
*price indicative
- RS Stock No.:
- 281-826
- Mfr. Part No.:
- 1607702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for reliable connections in various industrial environments. Enhanced with SPEEDCON technology, this connector offers robust performance through a crimp connection method, ensuring resistance to vibration and temperature variations. With a shielding feature and IP67 degree of protection, it excels in demanding applications where durability is paramount. This product provides versatile connectivity options, accommodating a range of cable diameters and boasting a high degree of flexibility.
Supports consistent EMC protection for secure connections
Designed for straightforward assembly with crimp contacts
Includes protective for use in outdoor applications
Ensures safe operation for qualified personnel only
Maintenance free design reduces long term operational costs
Complies with stringent safety standards enhancing user confidence
Suitable for applications in plant and electrical device engineering
Designed for straightforward assembly with crimp contacts
Includes protective for use in outdoor applications
Ensures safe operation for qualified personnel only
Maintenance free design reduces long term operational costs
Complies with stringent safety standards enhancing user confidence
Suitable for applications in plant and electrical device engineering
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
