Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 493-634
- Mfr. Part No.:
- 1607747
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-634
- Mfr. Part No.:
- 1607747
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is a sophisticated solution designed for modern industrial applications. Featuring a straight configuration with a robust M17 thread, this connector is engineered to provide reliable connections in demanding environments. With a contact connection type of pin and an axial O ring design, it offers enhanced sealing and function. The product uniquely accommodates up to eight positions, including a protective earth, ensuring both safety and performance. Constructed from high quality materials, it withstands extreme temperatures and environmental factors, making it ideal for outdoor applications.
Ensures compliance with rigorous safety standards for industrial use
Utilises durable materials to withstand environmental stresses
Simple assembly with front mounting configuration
IP67 rating for superior protection against dust and moisture
Utilises durable materials to withstand environmental stresses
Simple assembly with front mounting configuration
IP67 rating for superior protection against dust and moisture
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
