Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-362
- Mfr. Part No.:
- 1613548
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-362
- Mfr. Part No.:
- 1613548
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting, ensuring a secure and reliable connection in various applications. With its robust construction and IP67 degree of protection, this connector is suitable for both indoor and outdoor environments. The straight configuration features a standard interlock, offering versatility in its installation. Engineered for high performance, the device supports up to 14 A of current and is capable of withstanding demanding industrial conditions. Its crimp connection method allows for swift assembly, while the combination of five poles plus protective earth ensures optimal functionality.
High thermal stability allows it to operate in extreme temperatures
Robust materials ensure long term durability in demanding environments
Vibration resistant crimp connection enhances stability in operation
Compatibility with standard interlocks simplifies integration into systems
Centrally fixed design improves ease of use and maintenance
Robust materials ensure long term durability in demanding environments
Vibration resistant crimp connection enhances stability in operation
Compatibility with standard interlocks simplifies integration into systems
Centrally fixed design improves ease of use and maintenance
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
