Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 483-252
- Mfr. Part No.:
- 1613591
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-252
- Mfr. Part No.:
- 1613591
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Rear Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is a robust solution designed to enhance connectivity in various industrial applications. Featuring a straight design with compatibility for both standard and SPEEDCON interlock, it ensures a reliable and efficient connection for multiple configurations. The premium build quality with M17 thread type enhances the connector's durability and usability, making it suitable for demanding environments. With its innovative crimp connection method, the device delivers vibration and temperature resistance, ensuring longevity and consistent performance.
Offers a crimping connection for heightened assembly reliability and durability
Constructed with high quality materials to withstand harsh operating conditions
Provides straightforward installation guided by detailed technical notes
Optimised for applications requiring robust electrical connections
Supports a wide temperature range for versatile operational capability
Includes a degree of protection rating to ensure environmental resilience
Constructed with high quality materials to withstand harsh operating conditions
Provides straightforward installation guided by detailed technical notes
Optimised for applications requiring robust electrical connections
Supports a wide temperature range for versatile operational capability
Includes a degree of protection rating to ensure environmental resilience
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
