Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-507
- Mfr. Part No.:
- 1613545
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-507
- Mfr. Part No.:
- 1613545
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is expertly designed to meet the rigorous demands of industrial environments. Its compatibility with both standard and SPEEDCON interlock features ensures enhanced reliability during connections, making it an essential component for secure electrical applications. This connector, with its robust build and advanced safety mechanisms, showcases versatility, accommodating various installation needs with ease. Engineered for optimal performance, the device connector is particularly suited for applications requiring a straight connection and central fixing, guaranteeing stability.
High level EMC protection ensures secure and stable connections
Temperature resistant assembly maintains functionality across varying environments
Designed for straightforward integration into existing systems
Innovative crimping technology supports versatile application needs
Carefully sourced materials promise durability and longevity
Temperature resistant assembly maintains functionality across varying environments
Designed for straightforward integration into existing systems
Innovative crimping technology supports versatile application needs
Carefully sourced materials promise durability and longevity
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Industrial Power Connector Rear Mount Socket IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
