Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-422
- Mfr. Part No.:
- 1624535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.77
(exc. VAT)
£23.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.77 |
*price indicative
- RS Stock No.:
- 281-422
- Mfr. Part No.:
- 1624535
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is crafted for robust industrial applications, ensuring reliable connectivity in demanding environments. Designed with consistent EMC protection, it effectively mitigates electromagnetic interference, promoting dependable performance in power and data transmission. Its straight configuration enhances ease of installation in tight spaces, and the shielded design safeguards against environmental factors. Built to accommodate varying cable diameters, this connector features a durable metal housing and FPM sealing material, ensuring long lasting functionality even under extreme conditions.
Shielded construction provides enhanced protection against interference
Versatile cable diameter compatibility for flexible use
Robust sealing material ensures an effective IP67 rating
Temperature resistant for reliable operation in extreme environments
Optimized for vibration and temperature resilience
Supports safe crimp connections to enhance efficiency
Versatile cable diameter compatibility for flexible use
Robust sealing material ensures an effective IP67 rating
Temperature resistant for reliable operation in extreme environments
Optimized for vibration and temperature resilience
Supports safe crimp connections to enhance efficiency
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
