Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 483-245
- Mfr. Part No.:
- 1613558
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-245
- Mfr. Part No.:
- 1613558
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector exemplifies durability and versatility in industrial connectivity solutions. Engineered with a screw locking mechanism and designed for power applications, this connector ensures a robust connection under various operating conditions. Its IP67 rating guarantees protection against dust and water, making it suitable for both indoor and outdoor use. With a contact connection type of pin and a series configuration that supports up to six positions plus PE, this connector is an optimal choice for maintaining reliable electrical connections. Crafted from superior materials, it provides thermal resistance and mechanical stability, ensuring long term performance even in demanding environments.
Offers enhanced EMC protection tailored for industrial settings
Compatible with external cable diameters from 5 mm to 8 mm for flexible integration
Recognised by cUL and UL assuring compliance with rigorous safety standards
Facilitates easy connection with industry standard tools and accessories
Compatible with external cable diameters from 5 mm to 8 mm for flexible integration
Recognised by cUL and UL assuring compliance with rigorous safety standards
Facilitates easy connection with industry standard tools and accessories
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
