Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-898
- Mfr. Part No.:
- 1613558
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.95
(exc. VAT)
£21.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.95 |
*price indicative
- RS Stock No.:
- 280-898
- Mfr. Part No.:
- 1613558
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed for robust and reliable connections in various industrial applications. Featuring a straight design and screw locking mechanism, it ensures secure attachment and longevity in demanding environments. The connector supports a range of cable diameters, catering to versatile installation requirements and offering flexibility without compromising performance.
Regular inspections are simplified through easy to maintain designs
Complies with stringent approvals proving its reliability and safety
Facilitates easy integration with specified mating connectors for user convenience
Complies with stringent approvals proving its reliability and safety
Facilitates easy integration with specified mating connectors for user convenience
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
