Phoenix Contact Circular Connector, 7 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-089
- Mfr. Part No.:
- 1613559
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-089
- Mfr. Part No.:
- 1613559
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance in a range of demanding applications. Built with SPEEDCON technology, it ensures quick and reliable connections, suitable for environments requiring high durability and efficiency. Featuring an IP67 rating, it provides excellent protection against dust and water ingress, making it ideal for outdoor use. The connector supports a range of cable diameters from 5 mm to 8 mm, accommodating various wiring needs while maintaining superior mechanical stability. Its metallic housing and FPM sealing materials further enhance its resilience, ensuring reliable operation under extreme conditions.
Multiple cable diameters can be reliably accommodated
Metal housing enhances mechanical stability and durability
FPM sealing materials ensure excellent weather resistance
Meets stringent safety standards for electrical engineering applications
Supports crimp connection method for secure electrical performance
Metal housing enhances mechanical stability and durability
FPM sealing materials ensure excellent weather resistance
Meets stringent safety standards for electrical engineering applications
Supports crimp connection method for secure electrical performance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
