Phoenix Contact Circular Connector, 7 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series

Discontinued
RS Stock No.:
496-364
Mfr. Part No.:
1613561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered for reliability and performance in industrial environments. With its SPEEDCON locking mechanism and robust M17 design, it ensures a secure connection even under tough conditions. The degree of protection rated at IP67 provides exceptional resilience against moisture and dust, making it ideal for outdoor applications. The connector supports a broad cable diameter range and is designed for ease of installation, with a crimp connection method that allows for vibration resistant performance. This product reflects the pinnacle of modern engineering, combining efficiency and safety to meet the diverse needs of your electronic connections.

Vibration resistant assembly suitable for various industrial applications
Offers consistent EMC protection to enhance operational reliability
Composed of high quality materials for long lasting performance
Compatible with a variety of cable diameters for flexible use

Related links