Phoenix Contact Circular Connector, 7 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-248
- Mfr. Part No.:
- 1613578
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-248
- Mfr. Part No.:
- 1613578
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector combines robust engineering with versatile performance for industrial applications. Designed with a SPEEDCON connection system, it ensures rapid and secure coupling, making it ideal for environments where reliability is paramount. The connector boasts a straight design and features a high degree of protection (IP67), ensuring durability against dust and water ingress. Engineered for flexibility, it accommodates a range of cable diameters and is suitable for various applications including power connections. The materials used provide excellent resistance to environmental conditions, making it apt for outdoor and challenging settings.
High degree of protection ensures reliability in harsh environments
Flexible cable diameter accommodation caters to diverse installation needs
Constructed from durable materials for enhanced longevity
Ideal for outdoor applications with high resistance to environmental conditions
Supports a variety of industrial applications including power transmission
Designed for simple installation by qualified personnel
Flexible cable diameter accommodation caters to diverse installation needs
Constructed from durable materials for enhanced longevity
Ideal for outdoor applications with high resistance to environmental conditions
Supports a variety of industrial applications including power transmission
Designed for simple installation by qualified personnel
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
