Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 493-729
- Mfr. Part No.:
- 1607724
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-729
- Mfr. Part No.:
- 1607724
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a robust solution for reliable electrical connections in various applications. With a straight design that accommodates both standard and SPEEDCON interlocks, it seamlessly integrates into existing systems. Its versatile nature makes it suitable for industrial environments that require durability and consistent performance. The connector is engineered with a crimp connection method and an IP67 rating, ensuring protection against dust and water ingress. Its resilience against vibration and temperature fluctuations further enhances its suitability for demanding settings, while its compact form allows for flexible installation options.
Accommodates a cable diameter range between 8 mm and 10 mm
Utilises a crimp connection method for ease of installation
Manufactured with high quality materials to ensure longevity
Safety features promote reliable and secure connections
Suitable for a range of industries including automation and transportation
Utilises a crimp connection method for ease of installation
Manufactured with high quality materials to ensure longevity
Safety features promote reliable and secure connections
Suitable for a range of industries including automation and transportation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
