Phoenix Contact Circular Connector, 7 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-249
- Mfr. Part No.:
- 1613583
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-249
- Mfr. Part No.:
- 1613583
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies precision engineering and reliability, designed for seamless integration in industrial environments. Featuring a straight design and SPEEDCON interlock, it ensures a dependable connection in configurations with 6+PE positions. The connector is shielded and boasts a protection degree of IP67, making it suitable for outdoor applications and harsh environments. The robust construction allows for cable diameters ranging from 5 mm to 8 mm, ensuring versatility across various installations. Complemented by a crimp connection method, this product is an ideal solution for power applications, offering both durability and efficiency.
Optimised for a wide range of cable diameters making installation flexible
Construction using high quality materials ensures longevity and performance
Easy to install requiring only electrically qualified personnel for operation
Safety measures are embedded to prevent damage to users and equipment
Compliant with stringent industry standards for electrical safety and reliability
Construction using high quality materials ensures longevity and performance
Easy to install requiring only electrically qualified personnel for operation
Safety measures are embedded to prevent damage to users and equipment
Compliant with stringent industry standards for electrical safety and reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
