Phoenix Contact Circular Connector, 4 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 493-723
- Mfr. Part No.:
- 1607685
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-723
- Mfr. Part No.:
- 1607685
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to offer a reliable and robust solution for industrial applications. Engineered with a SPEEDCON connection method, this straight connector features four positions coupled with a 3+PE connection profile, ensuring seamless integration into various configurations. With an impressive degree of protection rated at IP67, it is built to withstand challenging environmental conditions, making it ideal for outdoor applications. The innovative design accommodates cable diameters ranging from 8 mm to 10 mm, facilitating flexibility in installations.
Enhances flexibility by accommodating different cable sizes
Constructed with durable materials for long lasting performance
Significantly simplifies the installation process with its user friendly design
Ideal for applications requiring robust electrical engineering solutions
Constructed with durable materials for long lasting performance
Significantly simplifies the installation process with its user friendly design
Ideal for applications requiring robust electrical engineering solutions
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
