Phoenix Contact Circular Connector, 4 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 494-566
- Mfr. Part No.:
- 1607689
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-566
- Mfr. Part No.:
- 1607689
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for reliable and secure connections in demanding environments. This straight connector features a robust design with a standard and SPEEDCON interlock, ensuring optimal performance in industrial applications. Shielded to protect against interference, it boasts an IP67 degree of protection, making it suitable for outdoor use. With a flexible cable diameter range and versatile crimp connection method, this connector is engineered for a wide array of applications.
Constructed from high quality materials for durability in harsh conditions
Suitable for applications in plant controller and electrical device engineering
Easy installation process facilitated by the connector's user friendly design
Regular inspection can prevent component damage and ensure safe operation
Engineered for a wide operational temperature range supporting diverse environments
Suitable for applications in plant controller and electrical device engineering
Easy installation process facilitated by the connector's user friendly design
Regular inspection can prevent component damage and ensure safe operation
Engineered for a wide operational temperature range supporting diverse environments
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
