Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£21.58

(exc. VAT)

£25.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.58

*price indicative

RS Stock No.:
280-894
Mfr. Part No.:
1607758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is a robust solution designed to meet the demanding requirements of industrial applications. This connector excels in reliability, featuring a straight design complemented by a screw locking mechanism to ensure secure connections. Engineered for optimal performance, it accommodates a range of cable diameters, making it versatile for various installations.

Manufactured with durable materials to enhance longevity
Simple to install with straightforward connection methods
Maintains safety standards with comprehensive operational guidelines
Accommodates strict environmental requirements with degree of protection IP67

Related links