Phoenix Contact Circular Connector, 9 Contacts, Cable, Cable, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£15.33

(exc. VAT)

£18.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.33

*price indicative

RS Stock No.:
280-902
Mfr. Part No.:
1613621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Circular Connector

Mount Type

Cable, Cable

Current

14A

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

ST

Voltage

630V

Coding

N

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Housing Material

Metal

Pole Format

5+3+PE

Standards/Approvals

cUL Listed, cUL Recognised, cULus Listed, UL Listed, UL Recognised

COO (Country of Origin):
DE
The Phoenix Contact Cable connector offers a robust solution for demanding industrial applications. Designed for durability and reliability, it features a straight configuration with a screw locking mechanism that ensures secure connections in challenging environments. Its IP67 protection rating guarantees resilience against dust and moisture, making it suitable for outdoor use.

Well suited for applications in plant and electrical device engineering

Meets strict environmental protection standards for outdoor settings

Incorporates a safety warning for correct handling and installation

Related links