Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-104
- Mfr. Part No.:
- 1613630
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-104
- Mfr. Part No.:
- 1613630
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications, ensuring reliable connectivity across various industrial sectors. This connector is engineered for both standard and SPEEDCON interlock systems, featuring a robust M17 thread type. It boasts an impressive shielding capability, which enhances its performance in noisy environments. Built with quality materials, it can withstand the rigours of industrial use, making it an ideal solution for control cabinet manufacturing and device engineering.
Supports multiple connection methods for versatility
Environmentally resistant with a degree of protection rated at IP67
Crimp connection technology allows for a vibration and temperature resistant assembly
Front mounting type enables easier installation in tight spaces
Robust shielding ensures effective performance in high interference environments
Manufactured from high quality metal housing for enhanced durability
Engineered for compatibility with a variety of mating connectors
Environmentally resistant with a degree of protection rated at IP67
Crimp connection technology allows for a vibration and temperature resistant assembly
Front mounting type enables easier installation in tight spaces
Robust shielding ensures effective performance in high interference environments
Manufactured from high quality metal housing for enhanced durability
Engineered for compatibility with a variety of mating connectors
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
