Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-980
- Mfr. Part No.:
- 1613630
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.62
(exc. VAT)
£12.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.62 |
*price indicative
- RS Stock No.:
- 281-980
- Mfr. Part No.:
- 1613630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for front mounting, catering to high demands in industrial applications. With a robust straight configuration, it supports standard and SPEEDCON interlocking systems for reliable connectivity. Engineered to enhance operational efficiency, it accommodates configurations of 5+3+PE positions.
Achieves high levels of environmental protection with an IP67 rating
Operates within an extensive temperature range for versatility in deployment
Designed to accommodate multiple connection profiles enhancing compatibility
Material construction is robust contributing to overall product durability
Operates within an extensive temperature range for versatility in deployment
Designed to accommodate multiple connection profiles enhancing compatibility
Material construction is robust contributing to overall product durability
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
