Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-521
- Mfr. Part No.:
- 1613606
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-521
- Mfr. Part No.:
- 1613606
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands at the forefront of connectivity solutions, designed primarily for efficient and robust industrial applications. It features a compact, straight design that accommodates both standard and SPEEDCON interlock connections, ensuring versatility across various use cases. Its robust build provides a high degree of protection, rated at IP67, allowing for operation even in challenging environments. The connector supports a diverse range of cable diameters and offers a superior crimp connection that enhances vibration and temperature resistance. With an impressive range of technical specifications, this product safeguards performance and reliability in demanding tasks.
Offers a robust protection degree against dust and water ingress
Supports flexible use with compatibility for varying cable diameters
Employs an efficient crimp connection method for secure signal integrity
Accommodates multiple positions for versatile electrical configurations
Designed for both indoor and outdoor applications which ensuring reliability
Manufactured with high quality materials for longevity and durability
Supports flexible use with compatibility for varying cable diameters
Employs an efficient crimp connection method for secure signal integrity
Accommodates multiple positions for versatile electrical configurations
Designed for both indoor and outdoor applications which ensuring reliability
Manufactured with high quality materials for longevity and durability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
