Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-901
- Mfr. Part No.:
- 1613606
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 280-901
- Mfr. Part No.:
- 1613606
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed for seamless integration in industrial environments, offering robust performance and exceptional reliability. With its straight configuration and advanced crimp connection method, it ensures a secure and stable connection for a range of applications. The product effectively supports a variety of cable diameters while maintaining a high degree of protection against environmental factors, rated at IP67.
Supports straightforward installation and assembly reducing overall setup time
Manufactured from high quality metal materials for long lasting use
Compliant with strict safety regulations promoting user confidence during operation
Manufactured from high quality metal materials for long lasting use
Compliant with strict safety regulations promoting user confidence during operation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
