Phoenix Contact Circular Connector, 8 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-186
- Mfr. Part No.:
- 1607765
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-186
- Mfr. Part No.:
- 1607765
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for reliability and efficiency in demanding industrial environments. Designed with a straight configuration and equipped with a SPEEDCON interlock, it ensures seamless connectivity while maintaining superior performance. Offering a robust IP67 degree of protection, this connector is built to withstand harsh conditions, making it suitable for outdoor applications. The integration of crimp connection technology further enhances its durability, enabling it to handle various cable diameters with ease and ensuring vibration and temperature resistant assembly.
Constructed with metal housing for added strength and durability
Facilitates quick assembly and disassembly reducing installation time
Configured for low maintenance operation throughout its lifespan
Compatible with a variety of accessories for tailored usage
Includes robust protection against environmental influences
Supports high performance current flow for reliable power distribution
Facilitates quick assembly and disassembly reducing installation time
Configured for low maintenance operation throughout its lifespan
Compatible with a variety of accessories for tailored usage
Includes robust protection against environmental influences
Supports high performance current flow for reliable power distribution
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
