Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-157
- Mfr. Part No.:
- 1607765
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.27 |
*price indicative
- RS Stock No.:
- 282-157
- Mfr. Part No.:
- 1607765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed for robust connections in demanding industrial environments. With a straight configuration and a secure M17 thread type, this connector ensures reliable operation across various applications. Featuring a shielded design and an IP67 degree of protection, it safeguards against dust and moisture, ideal for outdoor use.
Streamlined installation process for quick setup and deployment
Constructed with metal housing for superior mechanical strength
Compliant with RoHS II standards ensuring environmental responsibility
Regular inspections enhance safety and reliability in operation
Constructed with metal housing for superior mechanical strength
Compliant with RoHS II standards ensuring environmental responsibility
Regular inspections enhance safety and reliability in operation
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
