Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-974
- Mfr. Part No.:
- 1613592
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.39
(exc. VAT)
£14.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.39 |
*price indicative
- RS Stock No.:
- 281-974
- Mfr. Part No.:
- 1613592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting combines reliability with cutting-edge technology, ensuring seamless connectivity in various industrial environments. Designed for both standard and SPEEDCON interlocks, this Circular connector delivers optimal performance with a robust construction that withstands vibration and temperature fluctuations.
Accommodates a variety of mounting methods for versatile installation options
Meets higher safety standards with regular inspections recommended for optimal function
Meets higher safety standards with regular inspections recommended for optimal function
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
