Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-897
- Mfr. Part No.:
- 1613550
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.92
(exc. VAT)
£14.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.92 |
*price indicative
- RS Stock No.:
- 280-897
- Mfr. Part No.:
- 1613550
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is engineered to provide robust connection solutions in various industrial applications. With a reliable straight design and a compact form factor, it accommodates cable management efficiently while ensuring high durability. This connector is designed for seamless integration into your electrical systems, whether for power or signal transmission.
Remains vibration and temperature resistant for enhanced product longevity
Optimised for outdoor use with adequate protections against environmental elements
Constructed with high quality materials that meet stringent safety standards
A user friendly socket contact connection type for seamless interaction with mating connectors
Optimised for outdoor use with adequate protections against environmental elements
Constructed with high quality materials that meet stringent safety standards
A user friendly socket contact connection type for seamless interaction with mating connectors
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- DeWALT DCV100 18V Leaf Blower
