Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-243
- Mfr. Part No.:
- 1613550
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-243
- Mfr. Part No.:
- 1613550
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for optimal reliability and efficiency in industrial environments. With innovative design features, it assures seamless connectivity for various applications. This connector is suitable for both standard interlock and SPEEDCON systems, providing versatility in installation and usage. Its robust construction ensures not only a secure and durable connection but also facilitates ease of maintenance and operation. Whether employed in power supply systems or data integrity applications, this connector withstands extreme conditions, making it an ideal choice for professionals seeking dependable components for their projects.
Equipped with an IP67 degree of protection for outdoor usability
Suitable for a wide range of ambient temperatures contributing to diverse application possibilities
Crafted from high quality materials to ensure long term durability and performance
Provides consistent EMC protection for reliable signal integrity in challenging environments
Compatible with a variety of accessories offering flexibility for customisation
Suitable for a wide range of ambient temperatures contributing to diverse application possibilities
Crafted from high quality materials to ensure long term durability and performance
Provides consistent EMC protection for reliable signal integrity in challenging environments
Compatible with a variety of accessories offering flexibility for customisation
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
