Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£14.55

(exc. VAT)

£17.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.55

*price indicative

RS Stock No.:
270-416
Mfr. Part No.:
1619004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for demanding industrial applications, providing reliable signal connections where robustness and integrity are critical. Built with a screw locking mechanism and featuring an IP67 rating, this connector is fully equipped to handle harsh environmental conditions. Its versatile design accommodates a range of cable diameters, ensuring adaptability to different setups. The crimp connection method enhances vibration resistance, making it ideal for frequent movement or exposure to changing temperatures.

Compatible with a variety of cable diameters for flexible usage
Constructed from metal housing for durability in industrial applications
Includes safety measures to prevent electrical hazards during operations
Requires separate ordering of crimp contacts for optimal functionality
Suitable for outdoor applications with additional environmental protection
Suitable for use at a wide range of ambient temperatures

Related links