Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-201
- Mfr. Part No.:
- 1619004
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-201
- Mfr. Part No.:
- 1619004
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed to meet the demands of modern industrial applications. Engineered with a screw locking mechanism and an M17 thread type, this connector ensures a secure and reliable connection for up to eight positions. Its robust metal housing and FPM seal material offer enhanced durability, making it suitable for operation in harsh environments. With an impressive degree of protection rated at IP67, users can trust its performance even in outdoor settings.
Ensures safe operations with warnings against loading during connection
Compatible with a variety of applications in plant and controller engineering
Facilitates easy maintenance through regularly inspectable components
Designed specifically for use by electrically qualified personnel
Compatible with a variety of applications in plant and controller engineering
Facilitates easy maintenance through regularly inspectable components
Designed specifically for use by electrically qualified personnel
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
