Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£8.51

(exc. VAT)

£10.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.51

*price indicative

RS Stock No.:
281-828
Mfr. Part No.:
1607728
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is expertly designed for seamless integration into compact devices. Constructed for both standard and SPEEDCON interlock applications, this connector ensures a robust connection in demanding industrial environments. Its straight profile and M17 thread type enable easy installation, while the crimp connection method guarantees a vibration- and temperature-resistant assembly. With a shielded design, it provides consistent EMC protection, making it ideal for various power applications. The product is also engineered for optimal performance across a wide temperature range, ensuring reliability even in harsh conditions.

Ensures reliable performance in a wide operating temperature range
Utilises M17 thread type for straightforward installation
Complies with stringent safety notes to protect users and equipment
Suitable for applications in plant and electrical device engineering

Related links