Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-171
- Mfr. Part No.:
- 1613584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.12
(exc. VAT)
£30.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.12 |
*price indicative
- RS Stock No.:
- 282-171
- Mfr. Part No.:
- 1613584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is a robust and versatile solution designed for seamless connections in industrial environments. With its straight design and compatibility with both standard and SPEEDCON interlocks, it meets the demands of modern power applications. Engineered to ensure consistent electromagnetic compatibility (EMC), the connector guarantees reliable performance even in challenging conditions.
Offers a wide operating temperature range for diverse environments
Meets environmental standards complying with EU RoHS regulations
Includes a comprehensive range of technical data for informed usage
Facilitates easy assembly and installation to streamline workflows
Meets environmental standards complying with EU RoHS regulations
Includes a comprehensive range of technical data for informed usage
Facilitates easy assembly and installation to streamline workflows
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- CK Polyester, 4 Pocket Tool Belt Pouch
