Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-251
- Mfr. Part No.:
- 1613588
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-251
- Mfr. Part No.:
- 1613588
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector represents an exceptional solution for reliable and secure connectivity in industrial environments. Designed for front mounting, it accommodates standard and SPEEDCON interlocks. This versatile connector features a sturdy metal housing, ensuring both durability and robust performance under various environmental conditions. With advanced crimp connection technology, it is well suited for applications requiring high reliability and EMC protection. The connector's compact dimensions facilitate flexible installation, making it an ideal choice for device manufacturers and automation specialists looking to enhance their systems' efficiency.
Robust construction material enhances durability against environmental challenges
Optimised for secure crimp connections that ensure reliable electrical performance
Offers a compact solution ideal for devices where space is limited
Compatible with a range of accessories for expanded functionality
Built for straightforward maintenance and replacement processes
Suitable for use in demanding industrial applications requiring high performance
Optimised for secure crimp connections that ensure reliable electrical performance
Offers a compact solution ideal for devices where space is limited
Compatible with a range of accessories for expanded functionality
Built for straightforward maintenance and replacement processes
Suitable for use in demanding industrial applications requiring high performance
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
