Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-454
- Mfr. Part No.:
- 1607728
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-454
- Mfr. Part No.:
- 1607728
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed for seamless integration into industrial applications, boasting a robust construction and superior performance. With a straight connector type and the ability to accommodate a range of positions, it facilitates reliable connectivity for various electronic devices. Its advanced crimp connection method ensures a secure and durable installation, making it ideal for environments where vibration and temperature fluctuations are common. Additionally, the connector's IP67 degree of protection highlights its resilience to dust and moisture, thereby enhancing its reliability in outdoor settings and rugged applications.
Configured for easy front mounting and installation
Equipped with O ring seals to ensure effective shielding
Spacious flange for improved mounting stability
Maintenance friendly allowing for swift crimp contact replacements
Achieves consistent EMC protection against electromagnetic interference
Supports applications in demanding environments like power and process industries
Equipped with O ring seals to ensure effective shielding
Spacious flange for improved mounting stability
Maintenance friendly allowing for swift crimp contact replacements
Achieves consistent EMC protection against electromagnetic interference
Supports applications in demanding environments like power and process industries
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
