Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-097
- Mfr. Part No.:
- 1613592
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-097
- Mfr. Part No.:
- 1613592
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a reliable solution for front mounting applications within various industrial settings. Designed for robustness and ease of integration, it supports standard and SPEEDCON interlock mechanisms to ensure secure connectivity. The connector's versatility is evident through its M17 thread type and superior shielding, which optimises performance in demanding environments. With a focus on safety, this connector is intricately designed to meet extensive industry standards, ensuring both functionality and longevity in use.
Equipped with high grade sealing materials for improved environmental protection
Facilitates crimp connection to ensure reliable electrical performance
Incorporates robust EMC protection to mitigate interference in data transmission
Suitable for applications within various sectors including automation and control engineering
Lightweight design ensures minimum impact on overall system weight
Complies with stringent safety standards to ensure user protection
Facilitates crimp connection to ensure reliable electrical performance
Incorporates robust EMC protection to mitigate interference in data transmission
Suitable for applications within various sectors including automation and control engineering
Lightweight design ensures minimum impact on overall system weight
Complies with stringent safety standards to ensure user protection
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
