Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 269-132
- Mfr. Part No.:
- 1607689
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.12
(exc. VAT)
£21.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £18.12 | 
*price indicative
- RS Stock No.:
- 269-132
- Mfr. Part No.:
- 1607689
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 4 | ||
| Mounting Type Cable Mount | ||
| Connector Size M17 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed for reliable connectivity in demanding industrial environments. Its robust construction ensures excellent performance, particularly for standard and SPEEDCON interlocks. With a straight configuration and IP67 degree of protection, this connector is built to withstand harsh conditions while maintaining a secure and dependable connection.
Special attention to safety ensures only qualified personnel can install the product
Suitable for use across various sectors including plant and electrical device engineering
Protection against environmental factors is essential for outdoor applications
Connector warms up during use necessitating user awareness for safety
Suitable for use across various sectors including plant and electrical device engineering
Protection against environmental factors is essential for outdoor applications
Connector warms up during use necessitating user awareness for safety
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
