Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-129
- Mfr. Part No.:
- 1624539
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.63
(exc. VAT)
£17.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.63 |
*price indicative
- RS Stock No.:
- 282-129
- Mfr. Part No.:
- 1624539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector serves as a reliable solution for secure connectivity in various industrial applications. Designed with versatility in mind, this connector accommodates a range of cable diameters, enhancing installation flexibility. Built to withstand the rigours of both in-field use and harsh environmental conditions, it offers consistent EMC protection ensuring seamless performance.
An ambient temperature range suitable for diverse settings
Constructed from robust materials ensuring long term performance
Incorporates safety features to prevent misuse and enhance operational safety
Complies with stringent EMC standards for reliable operation in industrial environments
Constructed from robust materials ensuring long term performance
Incorporates safety features to prevent misuse and enhance operational safety
Complies with stringent EMC standards for reliable operation in industrial environments
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
