Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 270-465
- Mfr. Part No.:
- 1613561
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.09
(exc. VAT)
£28.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.09 |
*price indicative
- RS Stock No.:
- 270-465
- Mfr. Part No.:
- 1613561
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed for reliable connectivity in industrial environments. With a robust straight configuration and a 6+PE connection profile, it offers outstanding performance through its vibration and temperature resistant crimp connection. This connector ensures a high degree of protection provided by its IP67 rating, making it suitable for demanding applications. It accommodates various cable diameters, providing flexibility in installation.
Offers a straight configuration for straightforward installations
Provides enhanced vibration resistance to ensure longevity
Compatible with diverse cable diameters for added versatility
Manufactured from high quality materials for superior durability
Includes safety to prevent improper usage
Designed for easy integration into existing electrical systems
Provides enhanced vibration resistance to ensure longevity
Compatible with diverse cable diameters for added versatility
Manufactured from high quality materials for superior durability
Includes safety to prevent improper usage
Designed for easy integration into existing electrical systems
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
