Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 268-781
- Mfr. Part No.:
- 1613559
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.53 |
*price indicative
- RS Stock No.:
- 268-781
- Mfr. Part No.:
- 1613559
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly crafted for robust performance in challenging industrial environments. With its SPEEDCON technology, this connector ensures a reliable and efficient connection, tailored for power applications. Designed for seamless integration with various cable diameters, it offers a degree of protection rated at IP67, making it suitable for outdoor use. Users can trust in its vibration resistance and thermal stability, making it a prime choice for professionals seeking reliability in their electrical connections.
Boasts molded designs with preassembled cables for installation ease
Constructed from high quality materials to withstand harsh conditions
Suitable for use by electrically qualified personnel for safe installation
Meets rigorous standards for outdoor environmental resilience
Comprehensive safety note to prevent user negligence
Includes a degree of protection against dust and water ingress
Constructed from high quality materials to withstand harsh conditions
Suitable for use by electrically qualified personnel for safe installation
Meets rigorous standards for outdoor environmental resilience
Comprehensive safety note to prevent user negligence
Includes a degree of protection against dust and water ingress
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
