Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-528
- Mfr. Part No.:
- 1613572
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-528
- Mfr. Part No.:
- 1613572
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers exceptional performance for front mounting applications, combining robust design with precision engineering. Designed for seamless integration within standard and SPEEDCON interlocks, it ensures secure connections in industrial environments. Featuring an IP67 degree of protection, it withstands harsh conditions, making it an ideal choice for outdoor installations. The product is engineered with a crimp connection method, providing reliability under vibration and temperature variations. Its compact design and central fixing allow for easy installation and maintenance, ensuring longevity in high demand settings.
Designed to operate efficiently across a wide temperature range
Includes detailed safety notes to enhance user awareness and product longevity
Provides a versatile connection profile suitable for various applications
Equipped with comprehensive technical data for informed usage
Supports a range of accessory products for enhanced functionality
Includes detailed safety notes to enhance user awareness and product longevity
Provides a versatile connection profile suitable for various applications
Equipped with comprehensive technical data for informed usage
Supports a range of accessory products for enhanced functionality
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
