Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-168
- Mfr. Part No.:
- 1613572
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-168
- Mfr. Part No.:
- 1613572
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting offers a robust solution for ensuring reliable connections in demanding industrial environments. Designed for seamless integration, this connector features a straight configuration with an M17 thread type, ideal for applications requiring both power and signal transfer. Constructed to provide exceptional EMC protection, it boasts a crimp connection method for secure and temperature-resistant assembly.
Compliant with various safety standards for enhanced reliability
Accommodates multiple connection types without compromising functionality
Provides a well defined connector pin assignment for easier integration
Enables efficient wiring with crimp contacts for reliable performance
Accommodates multiple connection types without compromising functionality
Provides a well defined connector pin assignment for easier integration
Enables efficient wiring with crimp contacts for reliable performance
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series