Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 494-750
- Mfr. Part No.:
- 1607682
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-750
- Mfr. Part No.:
- 1607682
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents an exceptional solution for applications requiring robust and reliable connectivity. Designed with a straight configuration and a secure screw locking mechanism, this connector ensures a steadfast link between cable and device. With an impressive degree of protection rated at IP67, it stands firm against dust and moisture, making it suitable for various industrial environments. The versatile crimp connection supports multiple cable diameters, while the high performance materials and rigorous safety standards mean it can withstand challenging conditions. Ideal for power applications, this connector integrates seamlessly into various systems while promoting consistent electrical performance and long lasting durability.
Constructed from high quality materials for increased longevity
Designed for power applications which ensuring a reliable energy flow
Crimp connection method allows for vibration and temperature resistance
Versatile configuration accommodates various device and plant applications
Integrated safety features promote secure usage and prevent hazards
Designed for power applications which ensuring a reliable energy flow
Crimp connection method allows for vibration and temperature resistance
Versatile configuration accommodates various device and plant applications
Integrated safety features promote secure usage and prevent hazards
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
