Phoenix Contact Circular Connector, 6 Contacts, Rear Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-509
- Mfr. Part No.:
- 1613549
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-509
- Mfr. Part No.:
- 1613549
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Rear Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Rear Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is engineered for versatility and durability in a multitude of industrial applications. Designed for both standard and SPEEDCON interlocks, it provides a robust connection in demanding environments. With a high degree of protection against dust and moisture, this connector is suitable for outdoor operations, ensuring reliability regardless of weather conditions. Its crimp connection method offers vibration and temperature resistance, making it an ideal choice for dynamic and harsh settings.
Complies with robust environmental standards for reliable outdoor use
Built with superior materials to withstand demanding industrial conditions
Offers a secure connection through its shielded design reducing electromagnetic interference
Engineered for a maximum voltage of 630 V catering to high power applications
Insulation and gasket materials that resist degradation over time
Designed for easy integration with accessories for enhanced functionality
Built with superior materials to withstand demanding industrial conditions
Offers a secure connection through its shielded design reducing electromagnetic interference
Engineered for a maximum voltage of 630 V catering to high power applications
Insulation and gasket materials that resist degradation over time
Designed for easy integration with accessories for enhanced functionality
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
