Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-155
- Mfr. Part No.:
- 1607723
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.92
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.92 |
*price indicative
- RS Stock No.:
- 282-155
- Mfr. Part No.:
- 1607723
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector delivers exceptional performance for demanding industrial environments. This robust connector is designed for both standard and SPEEDCON interlock applications, featuring a straight M17 thread type for easy integration. With a high degree of protection rated at IP67, it excels in harsh conditions, ensuring reliable connectivity regardless of the environment.
Safeguards operational integrity through compliance with safety warnings
Facilitates ease of installation with clear guidelines for qualified personnel
Meets stringent environmental standards for enduring performance
Offers compatibility with a range of hardware for seamless integration
Facilitates ease of installation with clear guidelines for qualified personnel
Meets stringent environmental standards for enduring performance
Offers compatibility with a range of hardware for seamless integration
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
