Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-437
- Mfr. Part No.:
- 1624532
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.61
(exc. VAT)
£25.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.61 |
*price indicative
- RS Stock No.:
- 280-437
- Mfr. Part No.:
- 1624532
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a robust solution for connecting various cable diameters in demanding industrial environments. Engineered for reliable performance, it features a straight design with SPEEDCON technology, ensuring quick and secure connections. The product is specifically designed to withstand harsh conditions, boasting a high degree of protection (IP67) which makes it suitable for outdoor applications.
Designed to comply with stringent EMC standards for industrial environments
Capable of conducting high currents suitable for demanding electrical requirements
Safety features ensure only qualified personnel can install and operate the connector
Capable of conducting high currents suitable for demanding electrical requirements
Safety features ensure only qualified personnel can install and operate the connector
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Bosch Diamond Tipped Tile Drill Bit
