Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.14

*price indicative

RS Stock No.:
268-190
Mfr. Part No.:
1607634
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering remarkable versatility and reliability in industrial environments. Engineered for both standard and SPEEDCON interlock connections, it boasts a compact form factor while ensuring exceptional EMC protection. The crimp connection method ensures that the assembly is both vibration and temperature resistant, making it ideal for various applications in plant and electrical device engineering. With 17 positions and a robust metal housing, the connector excels in delivering secure and efficient connectivity.

Offers exceptional EMC protection for stable performance
Suitable for use in outdoor conditions with appropriate protection
Easy integration into complex systems with crimp connection method
Regular inspection recommended for maintained safety and functionality

Related links