Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-287
- Mfr. Part No.:
- 1607654
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-287
- Mfr. Part No.:
- 1607654
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional device connector front mounting is designed for seamless integration in industrial applications. Engineered with precision, this connector features a robust and reliable design that ensures optimal performance under various conditions. Its straight connector configuration accommodates the standard and SPEEDCON interlocking systems, providing versatility and flexibility for different installation needs. With its durable materials and IP67 protection, it is well suited for demanding environments, offering unbeatable reliability in signal connections.
Vibration and temperature resistant assembly minimises operational disruptions
Snap in contact inserts facilitate quick and easy mounting
Front mounting configuration allows for simplified access and installation
Constructed from high quality metal housing for optimal durability
Accommodates a wide range of ambient temperatures which ensuring reliable operation
Snap in contact inserts facilitate quick and easy mounting
Front mounting configuration allows for simplified access and installation
Constructed from high quality metal housing for optimal durability
Accommodates a wide range of ambient temperatures which ensuring reliable operation
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
