Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 268-191
- Mfr. Part No.:
- 1607654
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.45
(exc. VAT)
£11.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.45 |
*price indicative
- RS Stock No.:
- 268-191
- Mfr. Part No.:
- 1607654
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for optimal performance in demanding industrial environments. Designed with a robust crimp connection method, it ensures a secure, vibration-resistant and temperature-stable assembly. Suitable for standard and SPEEDCON interlock applications, this connector boasts 17 positions and offers flexible mounting options. With exceptional EMC protection, it guarantees reliability in signal transmission, ideal for plant and device engineering. The connector's metal housing and high-grade materials provide enduring durability, while its IP67 rating secures it against dust and moisture.
IP67 rating guarantees protection against dust and moisture
Designed for compatibility with standard and SPEEDCON interlocks
Crimping connection method promotes a secure fit and stability
User friendly guidelines for safe installation and use
Designed for compatibility with standard and SPEEDCON interlocks
Crimping connection method promotes a secure fit and stability
User friendly guidelines for safe installation and use
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
