Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 282-131
- Mfr. Part No.:
- 1624545
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.77
(exc. VAT)
£17.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.77 |
*price indicative
- RS Stock No.:
- 282-131
- Mfr. Part No.:
- 1624545
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed to meet the rigorous demands of industrial environments while providing excellent performance and reliability. With a straight design and robust construction, this connector ensures a secure and weather-tight connection. Featuring a combination of standard and SPEEDCON interlocks, it is perfect for applications requiring flexibility in cable diameters.
Provides safe operation with a high degree of protection against environmental influences
Manufactured with reliable crimp connection technology for dependable performance
Compatible with multiple standards enhancing its versatility in various applications
Constructed with high quality materials ensuring long lasting durability
Manufactured with reliable crimp connection technology for dependable performance
Compatible with multiple standards enhancing its versatility in various applications
Constructed with high quality materials ensuring long lasting durability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
