Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-571
- Mfr. Part No.:
- 1607634
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-571
- Mfr. Part No.:
- 1607634
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for front mounting applications and ensures a robust connection within compact devices. It features a straight design suited for standard and SPEEDCON interlock configurations, enhancing versatility in various setups. With an impressive capacity of 17 positions, this connector guarantees reliable performance in diverse electrical environments. Crafted from high quality materials, it not only offers excellent EMC protection but also withstands challenging conditions, making it ideal for demanding industrial applications. Its crimp connection method ensures a temperature resistant assembly, further solidifying its reliability.
Offers a straightforward installation process with front mounting capabilities
Meets high safety standards to prevent potential hazards during operation
High number of positions making it suitable for various electrical configurations
Allows for proper grounding enhancing safety for users and devices
Includes provisions for environmental protection in outdoor applications
Compatible with a range of crimp contacts for flexible connectivity solutions
Meets high safety standards to prevent potential hazards during operation
High number of positions making it suitable for various electrical configurations
Allows for proper grounding enhancing safety for users and devices
Includes provisions for environmental protection in outdoor applications
Compatible with a range of crimp contacts for flexible connectivity solutions
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
